The MODM-D-02-8P8C-U-S-Y-Y is a right-angle, through-hole mounted RJ-45 female connector with 16 contacts and a 1.27mm pitch. It has a maximum operating temperature range of -25°C to 90°C and a maximum voltage rating of 120VAC. This connector is suitable for Cat 3 applications and has a maximum current rating of 1.5A per contact.
Samtec MODM-D-02-8P8C-U-S-Y-Y technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 24 |
| Number of Ports | 2 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-D-02-8P8C-U-S-Y-Y to view detailed technical specifications.
No datasheet is available for this part.