The MODM-E-08-8P8C-S-S4-Y-3 is a modular RJ-45 connector with 64 contacts and a 1.02mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -25 to 90°C and a maximum voltage rating of 120VAC. It is rated for 1.5A per contact and is categorized as a Cat 3 connector.
Samtec MODM-E-08-8P8C-S-S4-Y-3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-08-8P8C-S-S4-Y-3 to view detailed technical specifications.
No datasheet is available for this part.