The MODM-E-08-8P8C-S-S4-4-3 is a modular connector with 64 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.02mm and is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. The connector is designed for use in Cat 3 applications and has a maximum voltage rating of 120VAC. It is available in a through-hole package type.
Samtec MODM-E-08-8P8C-S-S4-4-3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-08-8P8C-S-S4-4-3 to view detailed technical specifications.
No datasheet is available for this part.