This modular connector features an RJ-45 type with 64 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.02mm and a maximum operating temperature range of -25°C to 90°C. The connector is rated for 120VAC and has a maximum current rating of 1.5A per contact.
Samtec MODM-E-08-8P8C-U-S-2-4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-08-8P8C-U-S-2-4 to view detailed technical specifications.
No datasheet is available for this part.