Samtec MODS-A-6P6C-G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.54mm |
| Direction | Down |
| Gender | Female |
| Length | 13.21mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MODS-A |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec MODS-A-6P6C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.