The MODS-A-8P8C-H-S4 is an 8-contact modular jack with a right angle body orientation and through hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The operating temperature range is from -25°C to 90°C. This modular jack is rated for 120VAC and has a maximum current rating of 1.5A per contact.
Samtec MODS-A-8P8C-H-S4 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODS-A-8P8C-H-S4 to view detailed technical specifications.
No datasheet is available for this part.