Samtec MODS-D-8P8C-L-S-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.4mm |
| Direction | Down |
| Gender | Female |
| Length | 17.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MODS-D |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MODS-D-8P8C-L-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
