Samtec MOLC-120-01-S-Q technical specifications.
| Color | Black |
| Contact Mating Length | 0.133inch |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ MOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MOLC-120-01-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
