The MOLC-148-61-S-Q is a 192-contact shrouded header with a 4-sided design and 1.27mm terminal pitch. It features a through-hole mounting style and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3.8A per contact and a maximum voltage rating of 230VDC or 165VAC. It is designed for use in applications where a high-density, reliable connection is required.
Samtec MOLC-148-61-S-Q technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-148-61-S-Q to view detailed technical specifications.
No datasheet is available for this part.