The MPAS-114-J-GG-13 is a PGA socket with 114 contacts, a terminal pitch of 2.54mm, and solder termination. It has a straight body orientation and is designed for through-hole mounting. The socket operates between -55°C and 125°C, with a maximum current rating of 1 ampere per contact.
Samtec MPAS-114-J-GG-13 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 114 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MPAS-114-J-GG-13 to view detailed technical specifications.
No datasheet is available for this part.