Samtec MPCC-2-24-2-L-66-60.00-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPCC-2-24-2-L-66-60.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.