Samtec MPPT-02-01-01-L-RA-SD-TR technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 1.88mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 23.3/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MPPT-02-01-01-L-RA-SD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.