Samtec MPSC-01-48-01-7.70-01-L-V-LC technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 2Power/48Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 28.8/ContactA |
| Max Voltage Rating | 354VDC|250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MPSC-01-48-01-7.70-01-L-V-LC to view detailed technical specifications.
No datasheet is available for this part.