Samtec MPSC-02-24-02-01-01-L-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Manufacturer Series | MPSC-RA |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPSC-02-24-02-01-01-L-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.