Samtec MPSC-02-80-02-01-01-L-RA-LC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 84 |
| Contact Gender | FEMALE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPSC-02-80-02-01-01-L-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.