Samtec MPTC-03-80-01-01-01-T-RA technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 35.25 |
| Product Depth (mm) | 15.7 |
| Product Height (mm) | 12.45 |
| Type | Mini-Power Terminal Strip |
| Gender | HDR |
| Number of Contacts | 2Power/24Signal |
| Termination Method | Solder |
| Max Voltage Rating | (848VDC|600VAC)/(636VDC|450VAC) |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MPTC-03-80-01-01-01-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.