Samtec MRTD-15-20-F-03.0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 2.9 |
| Dielectric Withstanding Voltage | 825VAC |
| Insulator Color | NATURAL |
| Plating Thickness | 3u |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MRTD-15-20-F-03.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.