The MTCA-085-02-S-DV is a commercial-grade, female card edge connector with a liquid crystal polymer (LCP) insulator and 30u tin/nickel plating. It features 170 contacts in a 2-row configuration and is designed for through-hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec MTCA-085-02-S-DV technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 170 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTCA |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.4 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTCA-085-02-S-DV to view detailed technical specifications.
No datasheet is available for this part.