This unshrouded header features a HDR gender, one row, and one contact. It is designed for through hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 5.2A, and the header has a height of 5.6mm with a mating length of 4.08mm.
Samtec MTLW-101-06-G-S-161 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.6mm |
| Mating Length | 4.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-06-G-S-161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.