Samtec MTLW-102-05-H-D-155 technical specifications.
| Color | Black |
| Contact Mating Length | 0.155inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTLW-102-05-H-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.