Samtec MTLW-102-08-G-D-414 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTLW-102-08-G-D-414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.