
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze and brass with gold plating and a 0.185-inch mating length. Straight, top-entry, through-hole mounting with solder termination. Black polymer insulation material and housing, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Samtec MTLW-104-05-G-S-185 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.185inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.4mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 29.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTLW-104-05-G-S-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
