Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers straight, top-entry orientation with solder termination and through-hole mounting. Constructed with bronze contacts plated in tin, it boasts a square contact shape and a mating contact finish of tin. The black polymer insulation material ensures a flammability rating of UL94 V-0, operating within a temperature range of -55°C to 105°C.
Samtec MTLW-105-05-T-D-185 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTLW-105-05-T-D-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.