This unshrouded header features 10 contacts with a 2.54mm pitch and 2 rows, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. The header measures 8.27mm in height and has a mating length of 6.75mm.
Samtec MTLW-105-08-T-D-266 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.27mm |
| Mating Length | 6.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-08-T-D-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.