Unshrouded header with 10 positions and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Male pin contacts made of bronze with gold plating offer a 0.48-inch mating length. This through-hole mount component has a black polymer insulation material and a maximum operating temperature of 125°C. Termination is via solder, and the product is RoHS compliant with a UL94 V-0 flammability rating.
Samtec MTLW-105-09-L-D-480 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.48inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTLW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTLW-105-09-L-D-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.