
This unshrouded header features 5 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The header has a maximum current rating of 5.2A per contact and a height of 2.58mm.
Samtec MTLW-105-22-G-S-042 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 2.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-22-G-S-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.