The MTLW-106-10-G-D-670 is a 12-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. This header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2 amps per contact. The MTLW-106-10-G-D-670 is suitable for use in applications requiring a reliable and compact connection solution.
Samtec MTLW-106-10-G-D-670 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 18.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-10-G-D-670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.