
This unshrouded header from Samtec features 12 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5.2 amps per contact. The header is available in a straight body orientation and has a height of 13.53mm, with a mating length of 12.01mm.
Samtec MTLW-106-22-L-D-473 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 13.53mm |
| Mating Length | 12.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-22-L-D-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.