The MTLW-109-08-G-D-380 is an unshrouded header from Samtec, designed for board-to-board connections. It features 18 contacts with a terminal pitch of 2.54mm and is available in a 2-row configuration. The header is constructed for through-hole mounting and can withstand operating temperatures between -55°C and 125°C. Each contact has a maximum current rating of 5.2A, and the header measures 11.17mm in height with a mating length of 9.65mm.
Samtec MTLW-109-08-G-D-380 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.17mm |
| Mating Length | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-109-08-G-D-380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.