Samtec MTLW-109-09-G-D-300 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTLW-109-09-G-D-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.