The MTLW-111-09-G-D-670 is a 22-contact unshrouded header with a 2.54mm terminal pitch, suitable for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for HDR gender and can be solder terminated. It has a maximum current rating of 5.2 amps per contact and a height of 18.53mm.
Samtec MTLW-111-09-G-D-670 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 18.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-111-09-G-D-670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.