
The MTLW-113-07-F-S-250 is a 13-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a straight body orientation. The header operates between -55°C and 125°C and has a maximum current rating of 5.2A per contact. It measures 7.87mm in height and has a mating length of 6.35mm.
Samtec MTLW-113-07-F-S-250 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.87mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-113-07-F-S-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.