This 15-contact unshrouded header features a 2.54mm terminal pitch and a single row configuration. It is designed for through-hole mounting and has a maximum current rating of 5.2 amps per contact. The operating temperature range is -55 to 125 degrees Celsius.
Samtec MTLW-115-22-G-S-410 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.93mm |
| Mating Length | 10.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-115-22-G-S-410 to view detailed technical specifications.
No datasheet is available for this part.