Conn Unshrouded Header HDR 58 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec MTLW-129-06-F-D-150 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.33mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-129-06-F-D-150 to view detailed technical specifications.
No datasheet is available for this part.