
The MTMM-101-02-G-D-102 is a 2-row, 2-contact unshrouded header from Samtec with a solder termination method. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. It measures 4.09 millimeters in height and 2.59 millimeters in mating length.
Samtec MTMM-101-02-G-D-102 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.09mm |
| Mating Length | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-02-G-D-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.