The MTMM-101-02-G-S-078 is a through-hole mounted, unshrouded header with a single row and one contact. It features a solder termination method and can operate within a temperature range of -55°C to 125°C. The header has a straight body orientation and a maximum current rating of 3 amps per contact. It measures 3.48mm in height and 1.98mm in mating length.
Samtec MTMM-101-02-G-S-078 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.48mm |
| Mating Length | 1.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-02-G-S-078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.