The MTMM-101-04-T-S-015 is a Type Unshrouded Header with a Gender of HDR, featuring 1 Number of Contacts and 1 Number of Rows. It uses Solder termination method and has a Min Operating Temperature of -55 degrees Celsius and a Max Operating Temperature of 105 degrees Celsius. The header has a Body Orientation of Straight and is designed for Mounting through a hole. It has a Max Current Rating of 3 amps per contact and a Height of 1.88 millimeters.
Samtec MTMM-101-04-T-S-015 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 1.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-04-T-S-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.