The MTMM-101-05-G-D-188 is a 2-position unshrouded header with a HDR gender and 2 rows of contacts. It is designed for through hole mounting and features a solder termination method. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and measures 6.27mm in height with a mating length of 4.77mm.
Samtec MTMM-101-05-G-D-188 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 6.27mm |
| Mating Length | 4.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-101-05-G-D-188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.