Unshrouded header with 4 positions and 2 rows, featuring a 2mm pitch. This straight, through-hole mount connector has male pin contacts made of gold-plated bronze, with a mating length of 0.15 inches. It supports a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The black housing is RoHS compliant.
Samtec MTMM-102-04-SM-D-150 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ MTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTMM-102-04-SM-D-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.