
The MTMM-102-08-T-S-055 is a 2-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a 2mm terminal pitch. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 105°C. The header is mounted through a hole and has a height of 2.89mm. It is suitable for use in applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTMM-102-08-T-S-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.89mm |
| Mating Length | 1.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-102-08-T-S-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.