This unshrouded header features 3 HDR contacts with a 2mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The header is designed for use in applications where a high number of connections are required, and its compact design allows for efficient use of board space.
Samtec MTMM-103-04-S-S-154 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.41mm |
| Mating Length | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-04-S-S-154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.