Unshrouded header with 6 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, top-entry, through-hole component has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated.
Samtec MTMM-103-07-G-D-360 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTMM-103-07-G-D-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.