The MTMM-103-07-S-D-288 is a 6-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2mm. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. It is available in a through-hole package with a height of 8.81mm and a mating length of 7.31mm.
Samtec MTMM-103-07-S-D-288 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.81mm |
| Mating Length | 7.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-07-S-D-288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.