
The MTMM-103-15-S-D-288 is a 6-contact unshrouded header from Samtec. It features a 2mm terminal pitch and a maximum current rating of 3A per contact. This header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 125°C.
Samtec MTMM-103-15-S-D-288 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.81mm |
| Mating Length | 7.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-103-15-S-D-288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.