The MTMM-104-08-G-D-240 is an unshrouded header from Samtec, featuring 8 contacts with a 2mm pitch and 2 rows. It has a solder termination method and can operate between -55°C and 125°C. The header is designed for through hole mounting and has a maximum current rating of 3A per contact. It measures 7.59mm in height and 6.09mm in mating length.
Samtec MTMM-104-08-G-D-240 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7.59mm |
| Mating Length | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-08-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.