
This 8-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 2mm. It is designed for through hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is from -55°C to 125°C. The header has a height of 18.26mm and a mating length of 16.76mm.
Samtec MTMM-104-15-G-D-660 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.26mm |
| Mating Length | 16.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-15-G-D-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.