
The MTMM-104-15-T-S-082 is a 4-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a straight body orientation. This header is rated for a maximum current of 3A per contact and operates within a temperature range of -55 to 105°C. The header is terminated via solder and has a height of 3.58mm with a mating length of 2.08mm.
Samtec MTMM-104-15-T-S-082 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.58mm |
| Mating Length | 2.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-104-15-T-S-082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.