
The MTMM-105-08-F-D-318 is a 10-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. This header is designed for through-hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -55°C to 125°C. The header has a straight body orientation and a height of 9.57mm, with a mating length of 8.07mm.
Samtec MTMM-105-08-F-D-318 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.57mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-08-F-D-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.