
The MTMM-105-09-F-D-345 is a 10-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is suitable for applications requiring high current handling, with a maximum current rating of 3 amps per contact. The header is available for use in a variety of board-to-board and mezzanine applications.
Samtec MTMM-105-09-F-D-345 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.26mm |
| Mating Length | 8.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-105-09-F-D-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.