The MTMM-106-10-F-D-040 is a 12-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm pitch and 2 rows of contacts. The header is terminated by soldering and has a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The header has a height of 2.51mm and a mating length of 1.01mm.
Samtec MTMM-106-10-F-D-040 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.51mm |
| Mating Length | 1.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-106-10-F-D-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.